


MC34PF1550A4EPR2 | |
|---|---|
DigiKey Part Number | 568-MC34PF1550A4EPR2TR-ND - Tape & Reel (TR) 568-MC34PF1550A4EPR2CT-ND - Cut Tape (CT) 568-MC34PF1550A4EPR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34PF1550A4EPR2 |
Description | POWER MANAGEMENT IC: 3 BUCK REGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC, 5V 3 Buck + 3 LDO + Charger, Industrial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 40-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-HVQFN (5x5) |
Applications Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | Base Product Number |
Voltage - Supply 3.8V ~ 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,44000 | € 5,44 |
| 10 | € 4,17400 | € 41,74 |
| 25 | € 3,85800 | € 96,45 |
| 100 | € 3,51040 | € 351,04 |
| 250 | € 3,38556 | € 846,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 3,38062 | € 16 903,10 |
| Unit Price without VAT: | € 5,44000 |
|---|---|
| Unit Price with VAT: | € 6,58240 |