
MC34937APEKR2 | |
|---|---|
DigiKey Part Number | MC34937APEKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34937APEKR2 |
Description | IC MOTOR DRIVER 6V-58V 54SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 54-SOIC-EP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer NXP USA Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 6V ~ 58V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 54-SSOP (0.295", 7.50mm Width) Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 54-SOIC-EP |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,28589 | € 3 285,89 |
| Unit Price without VAT: | € 3,28589 |
|---|---|
| Unit Price with VAT: | € 3,97593 |