
MC33880PEGR2 | |
|---|---|
DigiKey Part Number | 568-15169-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33880PEGR2 |
Description | IC PWR SWITCH N-CHAN 1:8 28SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 800mA 28-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 5.5V ~ 24.5V |
Mfr | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Output (Max) 800mA |
Part Status Obsolete | Rds On (Typ) 550mOhm |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Voltage |
Number of Outputs 8 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:8 | Mounting Type Surface Mount |
Output Configuration High Side or Low Side | Supplier Device Package 28-SOIC |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |