
MC33696FCE | |
|---|---|
DigiKey Part Number | MC33696FCE-ND |
Manufacturer | |
Manufacturer Product Number | MC33696FCE |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC33696FCE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, OOK | |
Frequency | ||
Data Rate (Max) | 22.6kbps | |
Power - Output | 7.25dBm | |
Sensitivity | -106.5dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 10.3mA ~ 24mA | |
Current - Transmitting | 6.1mA ~ 13.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Base Product Number |