
FRDM-STBC-AGM01 | |
|---|---|
DigiKey Part Number | FRDM-STBC-AGM01-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-STBC-AGM01 |
Description | FREEDOM BOARD FXAS21002/FXOS8700 |
Customer Reference | |
Detailed Description | FXAS21002, FXOS8700 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | FXAS21002, FXOS8700 | |
Note | - | |
Base Product Number |