
DEMO9S08QG8E | |
|---|---|
DigiKey Part Number | DEMO9S08QG8E-ND |
Manufacturer | |
Manufacturer Product Number | DEMO9S08QG8E |
Description | MC9S08QG8 EVAL BRD |
Customer Reference | |
Detailed Description | MC9S08QG8 HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MCU 8-Bit | |
Core Processor | HCS08 | |
Platform | - | |
Utilized IC / Part | MC9S08QG8 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |




