
BFR505215 | |
|---|---|
DigiKey Part Number | 2156-BFR505215-ND |
Manufacturer | |
Manufacturer Product Number | BFR505215 |
Description | RF TRANS NPN 15V 9GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 18mA 9GHz 150mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 9GHz | |
Noise Figure (dB Typ @ f) | 1.2dB ~ 2.1dB @ 900MHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 6V | |
Current - Collector (Ic) (Max) | 18mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) |