
74LVC1G332GXZ | |
|---|---|
DigiKey Part Number | 2156-74LVC1G332GXZ-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G332GXZ |
Description | IC GATE OR 1CH 3-INP 6X2SON |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-X2SON (1.0x0.8) |
Number of Inputs 3 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Bulk: | 124810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 586 | € 0,16148 | € 256,11 |
| Unit Price without VAT: | € 0,16148 |
|---|---|
| Unit Price with VAT: | € 0,19539 |


