74ABT240PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 18 000
Unit Price: € 0,69692
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20 221
Unit Price: € 1,13000
Datasheet

Similar


Texas Instruments
In Stock: 14 000
Unit Price: € 0,62894
Datasheet

Similar


Texas Instruments
In Stock: 19 695
Unit Price: € 0,84000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 986
Unit Price: € 1,12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 261
Unit Price: € 0,95000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT240PW,112

DigiKey Part Number
74ABT240PW,112-ND
Manufacturer
Manufacturer Product Number
74ABT240PW,112
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT2240ADBRTexas Instruments18 000296-3945-2-ND€ 0,69692Similar
SN74ABT2240APWRochester Electronics, LLC20 2212156-SN74ABT2240APW-ND€ 1,13000Similar
SN74ABT2240APWRTexas Instruments14 000296-3947-2-ND€ 0,62894Similar
SN74ABT240ADBRTexas Instruments19 695296-3959-1-ND€ 0,84000Similar
SN74ABT240APWRochester Electronics, LLC9862156-SN74ABT240APW-ND€ 1,12000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types