
PMCM6501VPEZ | |
|---|---|
DigiKey Part Number | 2156-PMCM6501VPEZ-NEX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PMCM6501VPEZ |
Description | SMALL SIGNAL FIELD-EFFECT TRANSI |
Customer Reference | |
Detailed Description | P-Channel 12 V 6.2A (Ta) 556mW (Ta), 12.5W (Tc) Surface Mount 6-WLCSP (1.48x0.98) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 556mW (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.48x0.98) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 485 | € 0,53548 | € 259,71 |
| Unit Price without VAT: | € 0,53548 |
|---|---|
| Unit Price with VAT: | € 0,64793 |