
PESD5V0V2BMBYL | |
|---|---|
DigiKey Part Number | 2156-PESD5V0V2BMBYL-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PESD5V0V2BMBYL |
Description | NEXPERIA PESD5V - VERY LOW CAPAC |
Customer Reference | |
Detailed Description | 12.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 409400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 817 | € 0,14630 | € 265,83 |
| Unit Price without VAT: | € 0,14630 |
|---|---|
| Unit Price with VAT: | € 0,17702 |
