
AFT09MP055NR1 | |
|---|---|
DigiKey Part Number | 2156-AFT09MP055NR1-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | AFT09MP055NR1 |
Description | RF MOSFET LDMOS 12.5V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 550 mA 764MHz ~ 941MHz 15.7dB 57W TO-270 WB-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS (Dual) | |
Configuration | 2 N-Channel | |
Frequency | 764MHz ~ 941MHz | |
Gain | 15.7dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 550 mA | |
Power - Output | 57W | |
Voltage - Rated | 40 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AB | |
Supplier Device Package | TO-270 WB-4 |
| Bulk: | 584 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 31,89375 | € 255,15 |
| Unit Price without VAT: | € 31,89375 |
|---|---|
| Unit Price with VAT: | € 38,59144 |