


ADT001-10E | |
|---|---|
DigiKey Part Number | 391-1077-ND |
Manufacturer | |
Manufacturer Product Number | ADT001-10E |
Description | SENSOR ROTARY 360DEG SOLDER PAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Rotary Position External Magnet, Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | ADT001-10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Digital | |
Output Signal | Logic | |
Actuator Type | External Magnet, Included | |
Linearity | ±3° | |
Resistance Tolerance | - | |
Voltage - Supply | 2.45V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,39000 | € 5,39 |
| 5 | € 4,84600 | € 24,23 |
| 10 | € 4,64600 | € 46,46 |
| 25 | € 4,40800 | € 110,20 |
| 50 | € 4,24500 | € 212,25 |
| 100 | € 4,09560 | € 409,56 |
| 500 | € 3,79488 | € 1 897,44 |
| 1 000 | € 3,68282 | € 3 682,82 |
| Unit Price without VAT: | € 5,39000 |
|---|---|
| Unit Price with VAT: | € 6,52190 |

