


ADT001-10E TR | |
|---|---|
DigiKey Part Number | 391-1077-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT001-10E TR |
Description | SENSOR ROTARY 360DEG SOLDER PAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Rotary Position External Magnet, Included SMD (SMT) Tab |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Digital | |
Output Signal | Logic | |
Actuator Type | External Magnet, Included | |
Linearity | ±3° | |
Resistance Tolerance | - | |
Voltage - Supply | 2.45V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,97562 | € 14 878,10 |
| Unit Price without VAT: | € 2,97562 |
|---|---|
| Unit Price with VAT: | € 3,60050 |
