Similar
Similar

W77L516A25PL | |
|---|---|
DigiKey Part Number | W77L516A25PL-ND |
Manufacturer | |
Manufacturer Product Number | W77L516A25PL |
Description | IC MCU 8BIT 64KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8051 W77 Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 36 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Package / Case 44-LCC (J-Lead) |
Connectivity EBI/EMI, Serial Port | Base Product Number |
Peripherals POR, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89S52-24JU | Microchip Technology | 0 | AT89S52-24JU-ND | € 3,22000 | Similar |
| AT89S52-24JUR | Microchip Technology | 275 | 150-AT89S52-24JURCT-ND | € 4,42000 | Similar |
