Image for NL-NAU8315V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-NAU8315V

DigiKey Part Number
816-NL-NAU8315V-ND
Manufacturer
Manufacturer Product Number
NL-NAU8315V
Description
EVAL BOARD FOR NAU8315
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NAU8315 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
1-Channel (Mono)
Manufacturer
Nuvoton Technology Corporation
Max Output Power x Channels @ Load
3.2W x 1 @ 4Ohm
Packaging
Bulk
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Utilized IC / Part
NAU8315
Amplifier Type
Class D
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 17,11000€ 17,11
Manufacturers Standard Package
Unit Price without VAT:€ 17,11000
Unit Price with VAT:€ 20,70310