
M256QE3AE | |
|---|---|
DigiKey Part Number | 816-M256QE3AE-ND |
Manufacturer | |
Manufacturer Product Number | M256QE3AE |
Description | IC MCU 32BIT 128MB FLASH 80LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 NuMicro™ M256 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.75V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M23 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, QSPI, SPI, UART/USART, USB | Supplier Device Package 80-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVR, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 70 | Base Product Number |