
NSI6601B-DSPR | |
|---|---|
DigiKey Part Number | 5380-NSI6601B-DSPRTR-ND - Tape & Reel (TR) 5380-NSI6601B-DSPRCT-ND - Cut Tape (CT) 5380-NSI6601B-DSPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI6601B-DSPR |
Description | 1-CHANNEL ISO GATE DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 25ns |
Mfr | Rise / Fall Time (Typ) 9ns, 8ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 5A, 5A |
Part Status Active | Voltage - Output Supply 10V ~ 32V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3000Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 150V/ns | Supplier Device Package 8-SOIC |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 10 | € 1,17000 | € 11,70 |
| 25 | € 1,06520 | € 26,63 |
| 100 | € 0,94960 | € 94,96 |
| 250 | € 0,89444 | € 223,61 |
| 500 | € 0,86116 | € 430,58 |
| 1 000 | € 0,83377 | € 833,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,80487 | € 2 012,17 |
| 5 000 | € 0,78746 | € 3 937,30 |
| 7 500 | € 0,77874 | € 5 840,55 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,92390 |
