
800-1-2-5000-2 | |
|---|---|
DigiKey Part Number | 4681-800-1-2-5000-2-ND |
Manufacturer | |
Manufacturer Product Number | 800-1-2-5000-2 |
Description | Electronic Pressure Trans/Switch |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 5000PSI (0kPa ~ 34473.79kPa) Gauge Male - 1/4" (6.35mm) 4 mA ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 5000PSI (0kPa ~ 34473.79kPa) | |
Output Type | PNP- NC/NO | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 15V ~ 35V | |
Port Size | Male - 1/4" (6.35mm) | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12x1, 4 Pin | |
Maximum Pressure | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 476,88000 | € 476,88 |
| Unit Price without VAT: | € 476,88000 |
|---|---|
| Unit Price with VAT: | € 577,02480 |

