Pressure Sensor 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) Gauge Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

625-3000-1-1-8-14

DigiKey Part Number
4681-625-3000-1-1-8-14-ND
Manufacturer
Manufacturer Product Number
625-3000-1-1-8-14
Description
Intrinsically Safe Pressure Tran
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) Gauge Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
NOSHOK, Inc.
Accuracy
±0.25%
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Port Size
Male - 1/2" (12.7mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial
Features
Intrinsically Safe, Temperature Compensated
Pressure Type
Gauge
Termination Style
DIN EN 175301-803 Form A with 1/2" NPT Female Conduit
Operating Pressure
0PSI ~ 3000PSI (0kPa ~ 20684.27kPa)
Product Questions and Answers
Additional Resources
In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 491,94000€ 491,94
Unit Price without VAT:€ 491,94000
Unit Price with VAT:€ 595,24740