New at DigiKey
Pressure Operated Pressure Gauge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-901-2000-psi/kPa-1/2-SSRF-BT8-CC

DigiKey Part Number
4681-40-901-2000-psi/kPa-1/2-SSRF-BT8-CC-ND
Manufacturer
Manufacturer Product Number
40-901-2000-psi/kPa-1/2-SSRF-BT8-CC
Description
Liquid Filled Pressure Guage 4"
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0 ~ 2000 PSI (0 ~ 138 bar)
Manufacturer
NOSHOK, Inc.
Orifice Diameter
0.032" (0.80mm)
Series
Fluid Type
Liquid
Packaging
Bulk
Connection Method
Threaded 1/2" NPT
Part Status
Active
Features
Certified Calibration
Type
Pressure Gauge
Operating Temperature
-20°C ~ 60°C
Function
Pressure Operated
Weight
1.7 lbs (771.1 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 325,94000€ 325,94
Unit Price without VAT:€ 325,94000
Unit Price with VAT:€ 394,38740