
25-911-30/30-psi/kPa-SSFF-GY40-CC | |
|---|---|
DigiKey Part Number | 4681-25-911-30/30-psi/kPa-SSFF-GY40-CC-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-30/30-psi/kPa-SSFF-GY40-CC |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Gauge | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | -14.73 ~ 30 PSI (-1.01 ~ 2.06 bar) | |
Orifice Diameter | - | |
Fluid Type | Liquid | |
Connection Method | Threaded 1/4" NPT | |
For Use With/Related Products | - | |
Mounting Type | - | |
Features | Certified Calibration | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 331,04000 | € 331,04 |
| Unit Price without VAT: | € 331,04000 |
|---|---|
| Unit Price with VAT: | € 400,55840 |


