New at DigiKey
Pressure Operated Needle Valve Manual Knob Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2172-MFS

DigiKey Part Number
4681-2172-MFS-ND
Manufacturer
Manufacturer Product Number
2172-MFS
Description
Soft Seat Bleed 2-Valve, 1/4"
Customer Reference
Detailed Description
Pressure Operated Needle Valve Manual Knob Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Needle Valve
Function
Pressure Operated
Actuator Type
Manual Knob
Operating Pressure
6000 PSI (414 bar)
Orifice Diameter
0.187" (4.75mm)
Fluid Type
-
Connection Method
Threaded 1/4" NPT
For Use With/Related Products
Control Valve
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
200°F
Mechanical Life
-
Approval Agency
-
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from NOSHOK, Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.