
NRF54LM20A-QGAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF54LM20A-QGAA-R7TR-ND - Tape & Reel (TR) 4823-NRF54LM20A-QGAA-R7CT-ND - Cut Tape (CT) 4823-NRF54LM20A-QGAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54LM20A-QGAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 52-VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 2.4GHz 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 4Mbps | |
Power - Output | 8dBm | |
Sensitivity | -101dBm | |
Memory Size | 2MB ROM, 512kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.8mA ~ 10.1mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,26000 | € 4,26 |
| 10 | € 3,68600 | € 36,86 |
| 25 | € 3,48640 | € 87,16 |
| 100 | € 3,21180 | € 321,18 |
| 250 | € 3,04720 | € 761,80 |
| 500 | € 2,93098 | € 1 465,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,82148 | € 2 821,48 |
| 2 000 | € 2,71835 | € 5 436,70 |
| 3 000 | € 2,66081 | € 7 982,43 |
| Unit Price without VAT: | € 4,26000 |
|---|---|
| Unit Price with VAT: | € 5,15460 |







