


HDF-R26-113L011 | |
|---|---|
DigiKey Part Number | 37-HDF-R26-113L011-ND |
Manufacturer | |
Manufacturer Product Number | HDF-R26-113L011 |
Description | CONN D-SUB HD PLG 26POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,80000 | € 13,80 |
| 10 | € 11,72100 | € 117,21 |
| 25 | € 10,98760 | € 274,69 |
| 54 | € 10,40630 | € 561,94 |
| 108 | € 9,90981 | € 1 070,26 |
| 270 | € 9,28981 | € 2 508,25 |
| 540 | € 8,84698 | € 4 777,37 |
| Unit Price without VAT: | € 13,80000 |
|---|---|
| Unit Price with VAT: | € 16,69800 |
