



822BR03-213R001 | |
|---|---|
DigiKey Part Number | NOR1594-ND |
Manufacturer | |
Manufacturer Product Number | 822BR03-213R001 |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 822BR03-213R001 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 17A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 800V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 200°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,45000 | € 36,45 |
| Unit Price without VAT: | € 36,45000 |
|---|---|
| Unit Price with VAT: | € 44,10450 |






