
682M3W3103L001 | |
|---|---|
DigiKey Part Number | 37-682M3W3103L001-ND |
Manufacturer | |
Manufacturer Product Number | 682M3W3103L001 |
Description | CONN D-SUB PLUG 3POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Coax | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | RG-174, 316 | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,32000 | € 8,32 |
| 10 | € 7,07600 | € 70,76 |
| 25 | € 6,63240 | € 165,81 |
| 80 | € 6,10950 | € 488,76 |
| 160 | € 5,81800 | € 930,88 |
| 320 | € 5,54041 | € 1 772,93 |
| 560 | € 5,32614 | € 2 982,64 |
| 1 040 | € 5,09876 | € 5 302,71 |
| Unit Price without VAT: | € 8,32000 |
|---|---|
| Unit Price with VAT: | € 10,06720 |




