
680M001-072LA02 | |
|---|---|
DigiKey Part Number | 37-680M001-072LA02-ND |
Manufacturer | |
Manufacturer Product Number | 680M001-072LA02 |
Description | M PWR CONT // 8-10AWG // 30U" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M001-072LA02 Models |
Category | Contact Form Machined |
Manufacturer NorComp Inc. | Wire Gauge 8 AWG |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,55000 | € 5,55 |
| 10 | € 4,71500 | € 47,15 |
| 25 | € 4,42000 | € 110,50 |
| 50 | € 4,20880 | € 210,44 |
| 200 | € 3,81655 | € 763,31 |
| 400 | € 3,63448 | € 1 453,79 |
| 600 | € 3,53203 | € 2 119,22 |
| 1 000 | € 3,40710 | € 3 407,10 |
| 2 600 | € 3,18525 | € 8 281,65 |
| Unit Price without VAT: | € 5,55000 |
|---|---|
| Unit Price with VAT: | € 6,71550 |
