




172-015-212R001 | |
|---|---|
DigiKey Part Number | 1515FNA-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-212R001 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-015-212R001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Beige |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-015-213R001 | NorComp Inc. | 70 | 37-172-015-213R001-ND | € 5,84000 | MFR Recommended |
| 09642127210 | HARTING | 13 | 1195-4947-ND | € 27,84000 | Similar |
| 09642127230 | HARTING | 14 | 1195-4948-ND | € 33,70000 | Similar |
| 09642127240 | HARTING | 0 | 09642127240-ND | € 41,08360 | Similar |
| 1-338314-2 | TE Connectivity AMP Connectors | 171 | A35167-ND | € 7,53000 | Similar |










