
N3PT100MP170K | |
|---|---|
DigiKey Part Number | 5140-N3PT100MP170K-ND |
Manufacturer | |
Manufacturer Product Number | N3PT100MP170K |
Description | 1700 V 100 mOhm SiC MOSFET TO-24 |
Customer Reference | |
Detailed Description | N-Channel 1700 V 24A 136W Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 120mOhm @ 15A, 20V |
Mfr | Vgs(th) (Max) @ Id 3.4V @ 10mA |
Series | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 20 V |
Packaging Tube | Vgs (Max) +25V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1050 pF @ 1000 V |
FET Type | Power Dissipation (Max) 136W |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
| Tube: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,99000 | € 16,99 |
| 10 | € 15,29000 | € 152,90 |
| 30 | € 14,43967 | € 433,19 |
| Unit Price without VAT: | € 16,99000 |
|---|---|
| Unit Price with VAT: | € 20,55790 |
