
1622FT-04W-B86-E00 | |
|---|---|
DigiKey Part Number | P14777-ND |
Manufacturer | |
Manufacturer Product Number | 1622FT-04W-B86-E00 |
Description | FAN AXIAL 40X56MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 30.0 CFM (0.840m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 30.0 CFM (0.840m³/min) | |
Static Pressure | 3.540 in H2O (885.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 60.0dB | |
Power (Watts) | 12.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 0.15 lb (68.04 g) | |
Current Rating (Amps) | 1.05A | |
Voltage Range | 10.2 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |




