Parametric Equivalent

11925SA-12L-ETD-0 | |
|---|---|
DigiKey Part Number | 12-11925SA-12L-ET-D0-ND |
Manufacturer | |
Manufacturer Product Number | 11925SA-12L-ETD-0 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 67.1 CFM (1.88m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 30.0dB |
Series | Power (Watts) 1.56 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.130A |
Width 25.00mm | Voltage Range 7 ~ 13.8VDC |
Air Flow 67.1 CFM (1.88m³/min) | Material - Frame Plastic |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11925SA-12L-ATD-0 | NMB Technologies Corporation | 0 | 12-11925SA-12L-AT-D0-ND | € 13,47024 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 208 | € 13,47024 | € 2 801,81 |
| Unit Price without VAT: | € 13,47024 |
|---|---|
| Unit Price with VAT: | € 16,29899 |
