09225SS-24Q-ET-D0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: € 9,46000
Datasheet
Image for 09225SS-24Q-ET-D0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225SS-24Q-ET-D0

DigiKey Part Number
12-09225SS-24Q-ET-D0-ND
Manufacturer
Manufacturer Product Number
09225SS-24Q-ET-D0
Description
DC AXIAL FAN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Sleeve 65.6 CFM (1.84m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
40.0dB
Series
Power (Watts)
3.6 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 92mm L x 92mm H
Current Rating (Amps)
0.150A
Width
25.00mm
Voltage Range
12 ~ 27.6VDC
Air Flow
65.6 CFM (1.84m³/min)
Material - Frame
Plastic
Static Pressure
0.293 in H2O (73.0 Pa)
Material - Blade
Plastic
Bearing Type
Sleeve
Lifetime @ Temp.
50000 Hrs @ 40°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09225SS-24Q-AT-D0NMB Technologies Corporation0P122258-ND€ 9,46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
260€ 7,00558€ 1 821,45
Unit Price without VAT:€ 7,00558
Unit Price with VAT:€ 8,47675