Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Front
IP Rated Switches | Datasheet Preview

YB16WSKW01

DigiKey Part Number
YB16WSKW01-ND
Manufacturer
Manufacturer Product Number
YB16WSKW01
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Features
Tactile Feedback
Type
Standard
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 18,03000€ 18,03
10€ 15,56500€ 155,65
25€ 14,67480€ 366,87
50€ 14,03460€ 701,73
100€ 13,42090€ 1 342,09
250€ 12,64912€ 3 162,28
500€ 12,09366€ 6 046,83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 18,03000
Unit Price with VAT:€ 21,81630