


UB26SKW035D-JD | |
|---|---|
DigiKey Part Number | UB26SKW035D-JD-ND |
Manufacturer | |
Manufacturer Product Number | UB26SKW035D-JD |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB26SKW035D-JD Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Amber Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Stainless Steel |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,25000 | € 14,25 |
| 10 | € 12,29800 | € 122,98 |
| 25 | € 11,59560 | € 289,89 |
| 50 | € 11,09000 | € 554,50 |
| 100 | € 10,60550 | € 1 060,55 |
| 250 | € 9,99608 | € 2 499,02 |
| 500 | € 9,55750 | € 4 778,75 |
| Unit Price without VAT: | € 14,25000 |
|---|---|
| Unit Price with VAT: | € 17,24250 |

