


UB15KKW015C-CJ | |
|---|---|
DigiKey Part Number | UB15KKW015C-CJ-ND |
Manufacturer | |
Manufacturer Product Number | UB15KKW015C-CJ |
Description | LOW PROFILE PUSHBUTTON/ILLUMINAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB15KKW015C-CJ Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.85 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Overtravel, Tactile Feedback |
Circuit | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,42000 | € 11,42 |
| 10 | € 9,86000 | € 98,60 |
| 25 | € 9,29680 | € 232,42 |
| 50 | € 8,89180 | € 444,59 |
| 100 | € 8,50360 | € 850,36 |
| 250 | € 8,01540 | € 2 003,85 |
| 500 | € 7,66400 | € 3 832,00 |
| 1 000 | € 7,32734 | € 7 327,34 |
| Unit Price without VAT: | € 11,42000 |
|---|---|
| Unit Price with VAT: | € 13,81820 |