


UB15KKG01N-F/AT499 | |
|---|---|
DigiKey Part Number | UB15KKG01N-F/AT499-ND |
Manufacturer | |
Manufacturer Product Number | UB15KKG01N-F/AT499 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Overtravel, Tactile Feedback |
Type Standard | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,88000 | € 11,88 |
| 10 | € 10,25700 | € 102,57 |
| 25 | € 9,67160 | € 241,79 |
| 50 | € 9,25000 | € 462,50 |
| 100 | € 8,84610 | € 884,61 |
| 250 | € 8,33816 | € 2 084,54 |
| 500 | € 7,97258 | € 3 986,29 |
| 1 000 | € 7,62230 | € 7 622,30 |
| Unit Price without VAT: | € 11,88000 |
|---|---|
| Unit Price with VAT: | € 14,37480 |