
SB4011NOHG-2A | |
|---|---|
DigiKey Part Number | 360-3167-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NOHG-2A |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NOHG-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,52000 | € 8,52 |
| 10 | € 7,35600 | € 73,56 |
| 25 | € 6,93600 | € 173,40 |
| 50 | € 6,63420 | € 331,71 |
| 100 | € 6,34490 | € 634,49 |
| 250 | € 5,98092 | € 1 495,23 |
| 500 | € 5,71904 | € 2 859,52 |
| 1 000 | € 5,46810 | € 5 468,10 |
| Unit Price without VAT: | € 8,52000 |
|---|---|
| Unit Price with VAT: | € 10,30920 |
