Parametric Equivalent
Parametric Equivalent

MN22LL3W01-A | |
|---|---|
DigiKey Part Number | 360-MN22LL3W01-A-ND |
Manufacturer | |
Manufacturer Product Number | MN22LL3W01-A |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN22LL3W01-A Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 16.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN22LL3W01 | NKK Switches | 0 | 360-MN22LL3W01-ND | € 10,47000 | Parametric Equivalent |
| MN22LL3W01-C | NKK Switches | 9 | 360-MN22LL3W01-C-ND | € 11,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,68000 | € 11,68 |
| Unit Price without VAT: | € 11,68000 |
|---|---|
| Unit Price with VAT: | € 14,13280 |

