
MN15SS1W03 | |
|---|---|
DigiKey Part Number | 360-MN15SS1W03-ND |
Manufacturer | |
Manufacturer Product Number | MN15SS1W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN15SS1W03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,39000 | € 6,39 |
| 10 | € 5,30800 | € 53,08 |
| 25 | € 4,91640 | € 122,91 |
| 50 | € 4,64240 | € 232,12 |
| 100 | € 4,38950 | € 438,95 |
| 250 | € 4,08972 | € 1 022,43 |
| 500 | € 3,88944 | € 1 944,72 |
| 1 000 | € 3,71132 | € 3 711,32 |
| Unit Price without VAT: | € 6,39000 |
|---|---|
| Unit Price with VAT: | € 7,73190 |

