


LB15SGW01 | |
|---|---|
DigiKey Part Number | LB15SGW01-ND |
Manufacturer | |
Manufacturer Product Number | LB15SGW01 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,58000 | € 13,58 |
| 10 | € 11,71800 | € 117,18 |
| 25 | € 11,04880 | € 276,22 |
| 50 | € 10,56700 | € 528,35 |
| 100 | € 10,10550 | € 1 010,55 |
| 250 | € 9,52492 | € 2 381,23 |
| 500 | € 9,10708 | € 4 553,54 |
| Unit Price without VAT: | € 13,58000 |
|---|---|
| Unit Price with VAT: | € 16,43180 |