


AT407F | |
|---|---|
DigiKey Part Number | 360-2760-ND |
Manufacturer | |
Manufacturer Product Number | AT407F |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MB2000 Series | |
Mounting Type | Screw On | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,68700 | € 6,87 |
| 25 | € 0,66040 | € 16,51 |
| 50 | € 0,64100 | € 32,05 |
| 100 | € 0,62200 | € 62,20 |
| 250 | € 0,59800 | € 149,50 |
| 500 | € 0,58044 | € 290,22 |
| 1 000 | € 0,56337 | € 563,37 |
| 5 000 | € 0,52563 | € 2 628,15 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |

