


AT3015JB | |
|---|---|
DigiKey Part Number | AT3015JB-ND |
Manufacturer | |
Manufacturer Product Number | AT3015JB |
Description | CAP PUSHBUTTON ROUND CLEAR/WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm Dia x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,14000 | € 3,14 |
| 10 | € 2,84300 | € 28,43 |
| 25 | € 2,73240 | € 68,31 |
| 50 | € 2,65240 | € 132,62 |
| 100 | € 2,57430 | € 257,43 |
| 250 | € 2,47472 | € 618,68 |
| 500 | € 2,40188 | € 1 200,94 |
| 1 000 | € 2,33118 | € 2 331,18 |
| Unit Price without VAT: | € 3,14000 |
|---|---|
| Unit Price with VAT: | € 3,79940 |
