
A13AH | |
|---|---|
DigiKey Part Number | A13AH-ND |
Manufacturer | |
Manufacturer Product Number | A13AH |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A13AH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded, Square |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,18000 | € 6,18 |
| 10 | € 5,33700 | € 53,37 |
| 25 | € 5,03240 | € 125,81 |
| 50 | € 4,81340 | € 240,67 |
| 100 | € 4,60370 | € 460,37 |
| 250 | € 4,33996 | € 1 084,99 |
| 500 | € 4,15012 | € 2 075,06 |
| 1 000 | € 3,96824 | € 3 968,24 |
| Unit Price without VAT: | € 6,18000 |
|---|---|
| Unit Price with VAT: | € 7,47780 |


