
RP604K501A-TR | |
|---|---|
DigiKey Part Number | 2129-RP604K501A-TR-ND - Tape & Reel (TR) 2129-RP604K501A-CT-ND - Cut Tape (CT) 2129-RP604K501A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP604K501A-TR |
Description | IC REG BUCK BOOST 5V 300MA 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 300mA 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RP604K501A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2730-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,72000 | € 1,72 |
| 10 | € 1,27100 | € 12,71 |
| 25 | € 1,15760 | € 28,94 |
| 100 | € 1,03300 | € 103,30 |
| 250 | € 0,97352 | € 243,38 |
| 500 | € 0,94804 | € 474,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,85826 | € 4 291,30 |
| 10 000 | € 0,84282 | € 8 428,20 |
| Unit Price without VAT: | € 1,72000 |
|---|---|
| Unit Price with VAT: | € 2,08120 |
