
RP517Z121D-TR-F | |
|---|---|
DigiKey Part Number | 2129-RP517Z121D-TR-ND - Tape & Reel (TR) 2129-RP517Z121D-CT-ND - Cut Tape (CT) 2129-RP517Z121D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP517Z121D-TR-F |
Description | IC REG BUCK 1.2V 300MA 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA 8-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-8-P1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 0,98900 | € 9,89 |
| 25 | € 0,89800 | € 22,45 |
| 100 | € 0,79800 | € 79,80 |
| 250 | € 0,75036 | € 187,59 |
| 500 | € 0,72162 | € 360,81 |
| 1 000 | € 0,69795 | € 697,95 |
| 2 500 | € 0,67296 | € 1 682,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,60242 | € 3 012,10 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,63350 |