


RP101K122D-TR | |
|---|---|
DigiKey Part Number | RP101K122D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP101K122D-TR |
Description | IC REG LINEAR 1.2V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1612-4B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1612-4B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,39234 | € 1 961,70 |
| 10 000 | € 0,38422 | € 3 842,20 |
| 15 000 | € 0,38015 | € 5 702,25 |
| Unit Price without VAT: | € 0,39234 |
|---|---|
| Unit Price with VAT: | € 0,47473 |