Similar



RM590L252B-TR | |
|---|---|
DigiKey Part Number | 2129-RM590L252B-TR-ND - Tape & Reel (TR) 2129-RM590L252B-TRCT-ND - Cut Tape (CT) 2129-RM590L252B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM590L252B-TR |
Description | IC REG BUCK 2.5V 400MA 8QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 400mA 8-LQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2.2x2) | |
Base Product Number |
