
NV3601DC008BE1P | |
|---|---|
DigiKey Part Number | 2129-NV3601DC008BE1PTR-ND - Tape & Reel (TR) 2129-NV3601DC008BE1PCT-ND - Cut Tape (CT) 2129-NV3601DC008BE1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV3601DC008BE1P |
Description | CMOS OUTPUT, VOLTAGE DETECTOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5-DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 9.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5-DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,02000 | € 2,02 |
| 10 | € 1,49900 | € 14,99 |
| 25 | € 1,36880 | € 34,22 |
| 100 | € 1,22530 | € 122,53 |
| 250 | € 1,15688 | € 289,22 |
| 500 | € 1,11564 | € 557,82 |
| 1 000 | € 1,08170 | € 1 081,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,03977 | € 3 119,31 |
| 6 000 | € 1,01926 | € 6 115,56 |
| Unit Price without VAT: | € 2,02000 |
|---|---|
| Unit Price with VAT: | € 2,44420 |