
NV3600DC005EE1P | |
|---|---|
DigiKey Part Number | 2129-NV3600DC005EE1PTR-ND - Tape & Reel (TR) 2129-NV3600DC005EE1PCT-ND - Cut Tape (CT) 2129-NV3600DC005EE1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV3600DC005EE1P |
Description | CMOS OUTPUT, VOLTAGE DETECTOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5-DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5-DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,88000 | € 1,88 |
| 10 | € 1,38900 | € 13,89 |
| 25 | € 1,26680 | € 31,67 |
| 100 | € 1,13250 | € 113,25 |
| 250 | € 1,06848 | € 267,12 |
| 500 | € 1,02988 | € 514,94 |
| 1 000 | € 0,99811 | € 998,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,95886 | € 2 876,58 |
| 6 000 | € 0,93966 | € 5 637,96 |
| 9 000 | € 0,93005 | € 8 370,45 |
| Unit Price without VAT: | € 1,88000 |
|---|---|
| Unit Price with VAT: | € 2,27480 |